
* Images are for reference only
LTC4355CDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4355CDE#PBF
- JLCPCB Part #
- C688202
- Package
- DFN-14-EP(3x4)
- Description
- 0℃~+70℃ 2 9V~80V Active High Ideal Diode Overcurrent Protection、Short-Circuit Protection、Reverse current blocking DFN-14-EP(3x4) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0486
10+
$2.6104
30+
$2.3509
100+
$2.0867
500+
$1.9658
1000+
$1.9111
Welcome back, may I help you?