
* Images are for reference only
LTC4310CDD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4310CDD-1#PBF
- JLCPCB Part #
- C688077
- Package
- DFN-10-EP(3x3)
- Description
- 0℃~+70℃ 20kV/us 5000 Bidirectional Bidirectional automatic direction、Hotswap、Power-on reset and bus release DFN-10-EP(3x3) I2C Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4441
200+
$1.3330
500+
$1.2864
1000+
$1.2638
Welcome back, may I help you?