
* Images are for reference only
LTC4300A-3CDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4300A-3CDD#PBF
- JLCPCB Part #
- C687985
- Package
- DFN-8-EP(3x3)
- Description
- 0℃~+70℃ 10pF 2 2-Wire Bus 2-Wire Bus 2.7V~5.5V Buffer、Accelerator DFN-8-EP(3x3) Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5947
200+
$1.3920
500+
$1.3422
1000+
$1.3182
Welcome back, may I help you?