
* Images are for reference only
LTC4240CGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4240CGN#PBF
- JLCPCB Part #
- C687677
- Package
- SSOP-28
- Description
- 0℃~+70℃ 3.3V、5V、12V 4 SSOP-28 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7612
200+
$3.3908
500+
$3.2720
1000+
$3.2126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?