This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC4218IDHC-12#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4218IDHC-12#PBF
JLCPCB Part #
C491494
Package
DFN-16(3x5)
Description
-40℃~+85℃ 1 15mV 2.9V~26.5V External FET Surface Mount DFN-16(3x5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6916
10+ $3.1679
30+ $2.8569
100+ $2.5427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons