This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC4213CTS8#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4213CTS8#TRPBF
JLCPCB Part #
C17253114
Package
TSOT-23-8
Description
0℃~+70℃ 1 100mV、325mV 1mm 2.3V~6V 2.8mm 2.9mm External FET Overcurrent Protection、Under-voltage lockout Surface Mount TSOT-23-8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $8.1707
10+ $7.9963
30+ $7.8800
100+ $7.7637

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons