This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTC4210-2IS6#TRMPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4210-2IS6#TRMPBF
JLCPCB Part #
C687395
Package
TSOT-23-6
Description
-40℃~+85℃ 1 1.625mm 1mm 2.7V~16.5V 2.9mm 50mV External FET Overcurrent Protection、Under-voltage lockout Surface Mount TSOT-23-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 19

In-stock Item Pricing

Qty Unit Price
1+ $6.7643
10+ $5.8733
30+ $5.3286
100+ $4.8726
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons