
* Images are for reference only
LTC4156EUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4156EUFD#PBF
- JLCPCB Part #
- C687378
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 1 17uA 2.8V 3.45V 3A 4.35V~5.5V Charging IC I2C、SMBus LiFePO4 Battery Support QFN-28-EP(4x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.1050
10+
$12.4285
30+
$11.2591
100+
$10.2379
Related Products
Welcome back, may I help you?