
* Images are for reference only
LTC4123EDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4123EDC#TRMPBF
- JLCPCB Part #
- C687343
- Package
- DFN-6-EP(2x2)
- Description
- -20℃~+85℃ 1 1.5075V 2.2V~5V DFN-6-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2833
10+
$6.2735
30+
$5.6573
100+
$5.1427
Related Products
Welcome back, may I help you?