This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC4120EUD-4.2#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4120EUD-4.2#PBF
JLCPCB Part #
C687329
Package
QFN-16(3x3)
Description
-40℃~+125℃ 1 12.5V~40V 4.2V QFN-16(3x3) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 121

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5278
10+ $8.1714
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons