
* Images are for reference only
LTC4110EUHF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4110EUHF#TRPBF
- JLCPCB Part #
- C687326
- Package
- QFN-38-EP(7x5)
- Description
- -40℃~+85℃ 1~4 2mA 3A 4.5V~19V Charging IC、Protection IC、Monitoring IC I2C、SMBus Supercapacitor、Lithium Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Support Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、过放保护 QFN-38-EP(7x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4855
200+
$6.7672
500+
$6.5296
1000+
$6.4124
Related Products
Welcome back, may I help you?