
* Images are for reference only
LTC4091EDJC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4091EDJC#TRPBF
- JLCPCB Part #
- C687304
- Package
- DFN-22-EP(3x6)
- Description
- -40℃~+125℃ 1 1.5A 4.2V 60uA 6V~36V Charging IC Lithium Battery Support DFN-22-EP(3x6) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7120
10+
$17.8387
30+
$16.3247
100+
$15.0050
Welcome back, may I help you?