
* Images are for reference only
LTC4079EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4079EDD#PBF
- JLCPCB Part #
- C580833
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 2.7V~60V 260mA 4uA Charging IC Lithium Battery、LiFePO4 Battery、Lead-Acid Battery、Nickel-Metal Hydride Battery Not supported Support DFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$9.2814
10+
$7.9681
30+
$7.1670
121+
$6.4959
Welcome back, may I help you?