
* Images are for reference only
LTC3873IDDB-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3873IDDB-5#TRPBF
- JLCPCB Part #
- C671961
- Package
- DFN-8(2x3)
- Description
- -40℃~+125℃@(TJ) 1 4.1V~60V Boost Boost、SEPIC、Flyback No DFN-8(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6665
10+
$1.4145
30+
$1.2571
100+
$1.0950
500+
$1.0211
1000+
$0.9890
Welcome back, may I help you?