
* Images are for reference only
LTC3864IMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3864IMSE#PBF
- JLCPCB Part #
- C686547
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃@(TJ) 1 3.5V~60V 850kHz Buck Buck External No MSOP-12-EP-0.65mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1168
10+
$2.6449
30+
$2.3485
100+
$2.0457
500+
$1.9104
1000+
$1.8508
Related Products
Welcome back, may I help you?