
* Images are for reference only
LTC3861IUHE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3861IUHE#TRPBF
- JLCPCB Part #
- C686467
- Package
- QFN-36-EP(5x6)
- Description
- -40℃~+125℃ 250kHz~3MHz 3V~5.5V 91.5% Buck QFN-36-EP(5x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0748
200+
$2.3519
500+
$2.2684
1000+
$2.2283
Welcome back, may I help you?