
* Images are for reference only
LTC3812IFE-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3812IFE-5#TRPBF
- JLCPCB Part #
- C686139
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 250kHz~930kHz 4.35V~14V Buck Buck External Yes TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1414
10+
$11.5741
30+
$10.5917
100+
$9.7359
Related Products
Welcome back, may I help you?