
* Images are for reference only
LTC3805HMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3805HMSE#PBF
- JLCPCB Part #
- C686073
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃ 2A 3.95V~9.5V 5V 70kHz~700kHz 80% Flyback Non-Isolated Over Current Protection、Soft start、Constant Voltage (CV) MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.7713
10+
$5.6199
30+
$5.5184
100+
$5.4186
Related Products
Welcome back, may I help you?