This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3777ILXE#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3777ILXE#PBF
JLCPCB Part #
C685949
Package
ELQFP-48(7x7)
Description
-40℃~+125℃ 1 4.5V~150V 600kHz Buck-Boost Buck-Boost External Yes ELQFP-48(7x7) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1245
10+ $9.6972
30+ $8.8270
100+ $8.0981
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons