This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3728LZEUH#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3728LZEUH#PBF
JLCPCB Part #
C685823
Package
QFN-32(5x5)
Description
-40℃~+85℃@(TA) 2 4.5V~28V 550kHz Buck Buck External Yes QFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9401
200+ $3.8473
500+ $3.7118
1000+ $3.6457

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons