
* Images are for reference only
LTC3636IUFD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3636IUFD-1#PBF
- JLCPCB Part #
- C685577
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 1.8V~12V 2 3.1V~20V 4MHz 6A Adjustable Buck Buck Built-in Yes QFN-28-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6570
10+
$19.6934
30+
$18.0225
100+
$16.5659
Related Products
Welcome back, may I help you?