
* Images are for reference only
LTC3622IMSE-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3622IMSE-2#PBF
- JLCPCB Part #
- C685383
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1A 2 2.25MHz 2.7V~17V 600mV~17V Adjustable Buck Buck Built-in Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9121
200+
$3.0629
500+
$2.9548
1000+
$2.9015
Welcome back, may I help you?