
* Images are for reference only
LTC3621IMS8E-25#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3621IMS8E-25#PBF
- JLCPCB Part #
- C685350
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 1A 2.25MHz 2.7V~17V 5V Buck Buck Built-in Fixed Yes MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1651
200+
$2.3858
500+
$2.3023
1000+
$2.2606
Related Products
Welcome back, may I help you?