
* Images are for reference only
LTC3621EDCB-5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3621EDCB-5#TRMPBF
- JLCPCB Part #
- C685308
- Package
- DFN-6-EP(2x3)
- Description
- -40℃~+125℃@(TJ) 1 1A 1MHz 2.7V~17V 5V Buck Buck Built-in Fixed Yes DFN-6-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0376
10+
$2.6009
30+
$2.3425
100+
$2.0792
500+
$1.9587
1000+
$1.9042
Welcome back, may I help you?