
* Images are for reference only
LTC3607IUD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3607IUD#TRPBF
- JLCPCB Part #
- C685194
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 2 2.25MHz 4.5V~15V 55uA 600mA 600mV~15V Adjustable Buck Buck Built-in Yes QFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8667
10+
$10.5297
Related Products
Welcome back, may I help you?