
* Images are for reference only
LTC3607IMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3607IMSE#TRPBF
- JLCPCB Part #
- C685192
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 2 2.25MHz 4.5V~15V 600mA 600mV~15V Adjustable Buck Buck Built-in Yes MSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1949
200+
$2.0110
500+
$1.9401
1000+
$1.9046
Related Products
Welcome back, may I help you?