
* Images are for reference only
LTC3569IUDC#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3569IUDC#PBF
- JLCPCB Part #
- C685089
- Package
- QFN-20-EP(3x4)
- Description
- -40℃~+125℃ 2.25MHz 2.5V~5.5V 3 600mA、600mA、1.2A Buck Buck Built-in Yes QFN-20-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3474
10+
$3.7225
30+
$3.3520
100+
$2.9767
500+
$2.8027
1000+
$2.7254
Related Products
Welcome back, may I help you?