
* Images are for reference only
LTC3550EDHC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3550EDHC#TRPBF
- JLCPCB Part #
- C685001
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+85℃ 1 4.2V 4.3V~8V DFN-16-EP(3x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7984
10+
$2.3730
30+
$2.1081
100+
$1.8367
500+
$1.7131
1000+
$1.6601
Welcome back, may I help you?