This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3542EDC#TRMPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3542EDC#TRMPBF
JLCPCB Part #
C684943
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃@(TA) 1 1MHz~3MHz、2.25MHz 2.5V~5.5V 26uA 500mA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-6-EP(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.0130
10+ $4.8864
30+ $4.7999
100+ $4.7149

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons