
* Images are for reference only
LTC3410BESC6-1.2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3410BESC6-1.2#TRPBF
- JLCPCB Part #
- C684660
- Package
- SC-70-6
- Description
- -40℃~+85℃@(TA) 1 1.2V 2.25MHz 2.5V~5.5V 300mA Buck Buck Built-in Fixed Yes SC-70-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0200
200+
$1.1688
500+
$1.1287
1000+
$1.1078
Related Products
Welcome back, may I help you?