This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3405AES6-1.5#TRM

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3405AES6-1.5#TRM
JLCPCB Part #
C19493105
Package
TSOT-23-6
Description
-40℃~+85℃ 1 2.5V~5.5V 300mA Buck Buck Built-in Yes TSOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2642
200+ $4.4954
500+ $4.3445
1000+ $4.2707

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons