
* Images are for reference only
LTC3337ERC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3337ERC#TRPBF
- JLCPCB Part #
- C3682383
- Package
- LFCSP-12(2x2)
- Description
- -40℃~+125℃ 1.8V~5.5V 100mA 100nA 10mA Balancing IC、Monitoring IC I2C Not supported Programmable charging current、Cell balancing Supercapacitor、Lithium Battery Support LFCSP-12(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.0353
10+
$6.8764
30+
$6.7704
100+
$6.6644
Related Products
Welcome back, may I help you?