
* Images are for reference only
LTC3337ACBZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3337ACBZ-R7
- JLCPCB Part #
- C7458410
- Package
- WLCSP-16(1.6x1.6)
- Description
- -40℃~+125℃ 1.8V~5.5V 100mA 100nA 10mA 1~3 I2C Monitoring IC Not supported Not supported Supercapacitor WLCSP-16(1.6x1.6) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3594
10+
$5.4812
30+
$4.9450
100+
$4.4970
Related Products
Welcome back, may I help you?