This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3309BHV#TRMPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3309BHV#TRMPBF
JLCPCB Part #
C3187761
Package
LQFN-12(2x2)
Description
-40℃~+150℃@(TJ) 2 2.25V~5.5V 500mV~5.5V 6A 6MHz Adjustable Buck Buck Built-in Yes LQFN-12(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0215
200+ $4.2661
500+ $4.1161
1000+ $4.0420
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons