
* Images are for reference only
LTC3304CRUCM#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3304CRUCM#TRPBF
- JLCPCB Part #
- C7458405
- Package
- FCQFN-12(2x2)
- Description
- -40℃~+125℃ 1 2.25V~5.5V 6A 6MHz 80uA Buck Buck Built-in Fixed Yes FCQFN-12(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$5.7425
10+
$5.6044
30+
$5.5129
100+
$5.4198
Related Products
Welcome back, may I help you?