
* Images are for reference only
LTC3300HUK-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3300HUK-2#PBF
- JLCPCB Part #
- C684433
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+150℃ 1~6 5.3V 9V~36V QFN-48-EP(7x7) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8141
200+
$4.5729
500+
$4.4118
1000+
$4.3329
Related Products
Welcome back, may I help you?