
* Images are for reference only
LTC3300HLXE-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3300HLXE-1#PBF
- JLCPCB Part #
- C684428
- Package
- eLQFP-48(7x7)
- Description
- -40℃~+150℃ 10A 1uA 3.6V~36V 6 Balancing IC Lithium Battery、LiFePO4 Battery Not supported Not supported SPI eLQFP-48(7x7) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$12.0830
10+
$11.5339
30+
$10.5834
100+
$9.7534
Related Products
Welcome back, may I help you?