
* Images are for reference only
LTC3130EUDC-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3130EUDC-1#TRPBF
- JLCPCB Part #
- C684238
- Package
- QFN-20-EP(3x4)
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 2.4V~25V 600mA Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-20-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9766
10+
$3.4050
30+
$3.0647
100+
$2.7212
500+
$2.5638
1000+
$2.4916
Welcome back, may I help you?