
* Images are for reference only
LTC3128EUFD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3128EUFD#TRPBF
- JLCPCB Part #
- C684213
- Package
- QFN-20-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 1.73V~5.5V 1.8V~5.5V 3A Adjustable Buck-Boost Buck-Boost Built-in Yes QFN-20-EP(4x5) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5351
200+
$2.9161
500+
$2.8149
1000+
$2.7634
Related Products
Welcome back, may I help you?