
* Images are for reference only
LTC3118MPUFD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3118MPUFD#TRPBF
- JLCPCB Part #
- C684160
- Package
- VQFN-24-EP(4x5)
- Description
- -55℃~+150℃@(TJ) 1 1.2MHz 2.2V~18V 2A 2V~18V Adjustable Buck-Boost Buck-Boost Built-in Yes VQFN-24-EP(4x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1837
200+
$12.4554
500+
$12.0172
1000+
$11.8020
Related Products
Welcome back, may I help you?