
* Images are for reference only
LTC3025EDC-4#TRM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3025EDC-4#TRM
- JLCPCB Part #
- C7451110
- Package
- DFN-6(2x2)
- Description
- -40℃~+125℃ 1 1.8V 4uA 5.5V 500mA 80uVrms 90mV@(500mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8991
200+
$3.1516
500+
$3.0473
1000+
$2.9943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?