
* Images are for reference only
LTC2992IMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2992IMS#PBF
- JLCPCB Part #
- C683957
- Package
- MSOP-16
- Description
- -40℃~+85℃@(Ta) 2 2.5V 2.7V~100V 25ms 25uA Open Drain Power Supervisor MSOP-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$23.0031
10+
$21.9235
37+
$20.0528
111+
$18.4205
Related Products
Welcome back, may I help you?