
* Images are for reference only
LTC2992HDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2992HDE#TRPBF
- JLCPCB Part #
- C683946
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+125℃@(TJ) 0V~100V DFN-16-EP(3x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3686
10+
$4.6212
30+
$4.1670
100+
$3.7853
Welcome back, may I help you?