
* Images are for reference only
LTC2960CDC-3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2960CDC-3#TRMPBF
- JLCPCB Part #
- C683818
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+70℃@(Ta) 2 2.5V~36V 200ms 400mV Active Low No Push-pull Voltage Monitor Yes DFN-8-EP(2x2) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5273
200+
$1.3647
500+
$1.3182
1000+
$1.2941
Welcome back, may I help you?