
* Images are for reference only
LTC2954ITS8-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2954ITS8-1#TRPBF
- JLCPCB Part #
- C2657885
- Package
- TSOT-23-8
- Description
- -40℃~+85℃ 2.7V~26.4V 256ms 6uA Active High Open-drain TSOT-23-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1973
10+
$4.4681
30+
$4.0345
100+
$3.5960
500+
$3.3937
1000+
$3.3021
Related Products
Welcome back, may I help you?