
* Images are for reference only
LTC2950CTS8-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2950CTS8-2#TRPBF
- JLCPCB Part #
- C462646
- Package
- TSOT-23-8
- Description
- 0℃~+70℃ 1 2.7V~26.4V 512ms 600mV 6uA Active Low Open-drain Voltage monitor TSOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.5181
10+
$4.7427
30+
$4.2819
100+
$3.8179
500+
$3.6028
1000+
$3.5064
Related Products
Welcome back, may I help you?