
* Images are for reference only
LTC2950CDDB-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2950CDDB-1#PBF
- JLCPCB Part #
- C107798
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃@(Tj) 1 2.7V~26.4V 32ms 600mV Active Low Open-drain Power Supervisor DFN-8-EP(2x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7720
10+
$6.6290
30+
$6.5358
100+
$6.4410
Related Products
Welcome back, may I help you?