
* Images are for reference only
LTC2944CDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2944CDD#TRPBF
- JLCPCB Part #
- C683670
- Package
- DFN-8-EP(3x3)
- Description
- 0℃~+70℃ 150uA 3.6V~60V I2C、SMBus Not supported Support DFN-8-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$12.1772
10+
$10.5439
30+
$9.5485
100+
$8.7125
Related Products
Welcome back, may I help you?