
* Images are for reference only
LTC2933CDHD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2933CDHD#PBF
- JLCPCB Part #
- C683555
- Package
- DFN-16-EP(4x5)
- Description
- 0℃~+70℃ 1.64s 3.4V~13.9V 6 700uA Active Low No Open Drain Voltage Monitor Yes DFN-16-EP(4x5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4395
10+
$19.5049
30+
$17.8855
100+
$16.4724
Welcome back, may I help you?