
* Images are for reference only
LTC2928CG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2928CG#TRPBF
- JLCPCB Part #
- C683531
- Package
- SSOP-36-5.3mm
- Description
- 0℃~+70℃ 190ms 1mA 2.9V~16.5V 4 500mV Active Low Manual reset input Voltage monitor SSOP-36-5.3mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3592
10+
$10.6808
30+
$9.6564
100+
$8.7979
Related Products
Welcome back, may I help you?